Технически документи
Спецификации
Brand
EpcosInductance
15 μH
Maximum dc Current
610mA
Mounting Type
Axial
Maximum DC Resistance
600mΩ
Tolerance
±10%
Diameter
4mm
Length
11.5mm
Dimensions
4 (Dia.) x 11.5mm
Core Material
Ferrite
Maximum Self Resonant Frequency
20MHz
Series
BC
Minimum Quality Factor
60
Детайли за продукта
Epcos B78108S BC Series Axial Inductors
Consists of a large ferrite drum core with enamel copper wire winding with a flame-retardant lacquer coating
Suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems, energy saving lamps and automotive electronics
LBC type also suitable for telecommunications (16 kHz blocking filter)
Inductance indicated by colour bands in accordance with IEC 62 (μH)
€ 564,54
€ 0,113 Each (On a Reel of 5000) (ex VAT)
5000
€ 564,54
€ 0,113 Each (On a Reel of 5000) (ex VAT)
5000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EpcosInductance
15 μH
Maximum dc Current
610mA
Mounting Type
Axial
Maximum DC Resistance
600mΩ
Tolerance
±10%
Diameter
4mm
Length
11.5mm
Dimensions
4 (Dia.) x 11.5mm
Core Material
Ferrite
Maximum Self Resonant Frequency
20MHz
Series
BC
Minimum Quality Factor
60
Детайли за продукта
Epcos B78108S BC Series Axial Inductors
Consists of a large ferrite drum core with enamel copper wire winding with a flame-retardant lacquer coating
Suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems, energy saving lamps and automotive electronics
LBC type also suitable for telecommunications (16 kHz blocking filter)
Inductance indicated by colour bands in accordance with IEC 62 (μH)