EPCOS, CU Varistor 95pF 10A, Clamping 710V, Varistor 430V, 4032 (10280M)

Номер на артикул на RS: 769-2025Марка: EPCOS№ по каталога на производителя: B72660M0271K072Distrelec Article No.: 16051734
brand-logo
Преглед на всички в Варистори

Технически документи

Спецификации

Brand

Epcos

Varistor Voltage

430V

Maximum AC Voltage Rating

275V

Maximum DC Voltage Rating

350V

Clamping Voltage

710V

Clamping Current

10A

Material

Metal

Series

CU

Maximum Surge Current

1200A

Capacitance

95pF

Length

10.2mm

Depth

8mm

Thickness

4.5mm

Package/Case

4032 (10280M)

Dimensions

10.2 x 8 x 4.5mm

Детайли за продукта

Epcos - Metal Oxide Varistors CU series

Surface mount cylindrical varistor encapsulated in thermoplastic to UL94 V0, with tinned copper terminations

PSpice models available

€ 7,08

€ 1,416 Each (In a Pack of 5) (ex VAT)

EPCOS, CU Varistor 95pF 10A, Clamping 710V, Varistor 430V, 4032 (10280M)

€ 7,08

€ 1,416 Each (In a Pack of 5) (ex VAT)

EPCOS, CU Varistor 95pF 10A, Clamping 710V, Varistor 430V, 4032 (10280M)

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Epcos

Varistor Voltage

430V

Maximum AC Voltage Rating

275V

Maximum DC Voltage Rating

350V

Clamping Voltage

710V

Clamping Current

10A

Material

Metal

Series

CU

Maximum Surge Current

1200A

Capacitance

95pF

Length

10.2mm

Depth

8mm

Thickness

4.5mm

Package/Case

4032 (10280M)

Dimensions

10.2 x 8 x 4.5mm

Детайли за продукта

Epcos - Metal Oxide Varistors CU series

Surface mount cylindrical varistor encapsulated in thermoplastic to UL94 V0, with tinned copper terminations

PSpice models available