EPCOS B72500D0090A060, Bi-Directional TVS Diode, 1600W, 2-Pin SOD-523

Номер на артикул на RS: 134-9471Марка: EPCOS№ по каталога на производителя: B72500D0090A060
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Brand

Epcos

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

30V

Minimum Breakdown Voltage

10V

Mounting Type

Surface Mount

Package Type

SOD-523

Maximum Reverse Stand-off Voltage

9V

Pin Count

2

Peak Pulse Power Dissipation

1600W

Maximum Peak Pulse Current

30A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Dimensions

1.75 x 0.9 x 0.9mm

Maximum Operating Temperature

+85 °C

Height

0.9mm

Width

0.9mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Length

1.75mm

Детайли за продукта

SMT Transient Suppressors - CDS3 Series

Bi-directional ceramic semiconductors optimized for high performance in ESD applications.

High ESD robustness (minimum 3000 ESD pulses)
Routes all ESD events, both positive and negative, safely to ground
Lead-free nickel barrier terminations

Standards

IEC 61000-4-2 Level 4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 189,58

€ 0,047 Each (On a Reel of 4000) (ex VAT)

EPCOS B72500D0090A060, Bi-Directional TVS Diode, 1600W, 2-Pin SOD-523

€ 189,58

€ 0,047 Each (On a Reel of 4000) (ex VAT)

EPCOS B72500D0090A060, Bi-Directional TVS Diode, 1600W, 2-Pin SOD-523

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Ролка
4000 - 4000€ 0,047€ 189,58
8000+€ 0,04€ 161,84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Epcos

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

30V

Minimum Breakdown Voltage

10V

Mounting Type

Surface Mount

Package Type

SOD-523

Maximum Reverse Stand-off Voltage

9V

Pin Count

2

Peak Pulse Power Dissipation

1600W

Maximum Peak Pulse Current

30A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Dimensions

1.75 x 0.9 x 0.9mm

Maximum Operating Temperature

+85 °C

Height

0.9mm

Width

0.9mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Length

1.75mm

Детайли за продукта

SMT Transient Suppressors - CDS3 Series

Bi-directional ceramic semiconductors optimized for high performance in ESD applications.

High ESD robustness (minimum 3000 ESD pulses)
Routes all ESD events, both positive and negative, safely to ground
Lead-free nickel barrier terminations

Standards

IEC 61000-4-2 Level 4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more