EPCOS, HighE Varistor 3.2nF 300A, Clamping 595V, Varistor 360V

Номер на артикул на RS: 291-3497PМарка: EPCOS№ по каталога на производителя: B72240B0231K001
brand-logo
Преглед на всички в Варистори

Технически документи

Спецификации

Brand

Epcos

Varistor Voltage

360V

Maximum AC Voltage Rating

230V

Maximum DC Voltage Rating

300V

Clamping Voltage

595V

Clamping Current

300A

Material

Metal

Energy

460J

Series

HighE

Diameter

40mm

Maximum Surge Current

40000A

Capacitance

3.2nF

Length

60mm

Depth

14mm

Thickness

14mm

Dimensions

40 (Dia.) x 14mm

Lead Pitch

24mm

Детайли за продукта

Metal Oxide Varistors HighE Series

The HighE series of metal oxide varistors from Epcos offer a surge current capability up to 100kA and are suitable for heavy duty applications. Encapsulated in plastic housing, these disk-shaped metal oxide varistors have a wide operating range.

Flame-retardant housing and potting to UL 94 V-0
M4 and M5 screw connectors

Approvals

UL, CSA (K130 and above)

Информацията за складовите наличности временно не е налична.

€ 123,29

€ 24,66 Each (Supplied in a Bag) (ex VAT)

EPCOS, HighE Varistor 3.2nF 300A, Clamping 595V, Varistor 360V
Изберете тип опаковка

€ 123,29

€ 24,66 Each (Supplied in a Bag) (ex VAT)

EPCOS, HighE Varistor 3.2nF 300A, Clamping 595V, Varistor 360V
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Epcos

Varistor Voltage

360V

Maximum AC Voltage Rating

230V

Maximum DC Voltage Rating

300V

Clamping Voltage

595V

Clamping Current

300A

Material

Metal

Energy

460J

Series

HighE

Diameter

40mm

Maximum Surge Current

40000A

Capacitance

3.2nF

Length

60mm

Depth

14mm

Thickness

14mm

Dimensions

40 (Dia.) x 14mm

Lead Pitch

24mm

Детайли за продукта

Metal Oxide Varistors HighE Series

The HighE series of metal oxide varistors from Epcos offer a surge current capability up to 100kA and are suitable for heavy duty applications. Encapsulated in plastic housing, these disk-shaped metal oxide varistors have a wide operating range.

Flame-retardant housing and potting to UL 94 V-0
M4 and M5 screw connectors

Approvals

UL, CSA (K130 and above)