Технически документи
Спецификации
Brand
EpcosVaristor Voltage
82V
Maximum AC Voltage Rating
50V
Maximum DC Voltage Rating
65V
Clamping Voltage
135V
Clamping Current
50A
Material
Metal
Energy
15J
Series
Standard
Diameter
15.5mm
Maximum Surge Current
4500A
Capacitance
1.8nF
Thickness
3.9mm
Dimensions
15.5 (Dia.) x 3.9mm
Lead Pitch
7.5mm
Детайли за продукта
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
€ 119,09
€ 0,238 Each (On a Reel of 500) (ex VAT)
500
€ 119,09
€ 0,238 Each (On a Reel of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EpcosVaristor Voltage
82V
Maximum AC Voltage Rating
50V
Maximum DC Voltage Rating
65V
Clamping Voltage
135V
Clamping Current
50A
Material
Metal
Energy
15J
Series
Standard
Diameter
15.5mm
Maximum Surge Current
4500A
Capacitance
1.8nF
Thickness
3.9mm
Dimensions
15.5 (Dia.) x 3.9mm
Lead Pitch
7.5mm
Детайли за продукта
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE