Технически документи
Спецификации
Brand
EpcosCore Size
RM 10
For Use With
Resonant Circuit Inductors, Transformers
Dimensions
28.5 x 24.7 x 18.7mm
AL Rating
630nH
Material
N48
Depth
18.7mm
Length
28.5mm
Width
24.7mm
Standards Met
IEC 62317-4
Страна на произход
Czech Republic
Детайли за продукта
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
EPCOS Ferrite Cores
€ 11,77
€ 5,883 Each (In a Pack of 2) (ex VAT)
2
€ 11,77
€ 5,883 Each (In a Pack of 2) (ex VAT)
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EpcosCore Size
RM 10
For Use With
Resonant Circuit Inductors, Transformers
Dimensions
28.5 x 24.7 x 18.7mm
AL Rating
630nH
Material
N48
Depth
18.7mm
Length
28.5mm
Width
24.7mm
Standards Met
IEC 62317-4
Страна на произход
Czech Republic
Детайли за продукта
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets