EPCOS, Clamp Clip for use with RM 6 Core

Номер на артикул на RS: 170-1432Марка: EPCOS№ по каталога на производителя: B65808J2204X000
brand-logo
Преглед на всички в Transformer Accessories

Технически документи

Спецификации

Brand

Epcos

Accessory Type

Clamp Clip

For Use With

RM 6 Core

Overall Width

2.3mm

Overall Dimensions

11.2 x 2.3 x 0.435mm

Overall Depth

0.435mm

Overall Length

11.2mm

Material

Stainless Steel

Страна на произход

Czech Republic

Детайли за продукта

EPCOS RM6 Accessories

Clamp

EPCOS RM6 Accessories consists of a Clamp, Insulating washer 1 and insulating washer 2

Made of stainless spring steel, with a ground terminal (0.4 mm), solderability to IEC 60068-2-20

Insulating Washer 1

This insulating washer goes between the core and the coil former, for tolerance compensation and for insulation. Made from polycarbonate UL94 V-0 to insulation class IEC 60085

Insulating Washer 2

Made from polycarbonate UL94 V-0 to insulation class IEC 60085

EPCOS Coil Formers and Accessories

Информацията за складовите наличности временно не е налична.

€ 83,23

€ 0,083 Each (On a Reel of 1000) (ex VAT)

EPCOS, Clamp Clip for use with RM 6 Core

€ 83,23

€ 0,083 Each (On a Reel of 1000) (ex VAT)

EPCOS, Clamp Clip for use with RM 6 Core
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
1000 - 9000€ 0,083€ 83,23
10000 - 19000€ 0,081€ 80,92
20000 - 24000€ 0,08€ 79,76
25000 - 49000€ 0,077€ 77,45
50000+€ 0,075€ 75,14

Технически документи

Спецификации

Brand

Epcos

Accessory Type

Clamp Clip

For Use With

RM 6 Core

Overall Width

2.3mm

Overall Dimensions

11.2 x 2.3 x 0.435mm

Overall Depth

0.435mm

Overall Length

11.2mm

Material

Stainless Steel

Страна на произход

Czech Republic

Детайли за продукта

EPCOS RM6 Accessories

Clamp

EPCOS RM6 Accessories consists of a Clamp, Insulating washer 1 and insulating washer 2

Made of stainless spring steel, with a ground terminal (0.4 mm), solderability to IEC 60068-2-20

Insulating Washer 1

This insulating washer goes between the core and the coil former, for tolerance compensation and for insulation. Made from polycarbonate UL94 V-0 to insulation class IEC 60085

Insulating Washer 2

Made from polycarbonate UL94 V-0 to insulation class IEC 60085

EPCOS Coil Formers and Accessories