Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EPCOS N87 P 26/16 Transformer Ferrite Core, 5500nH, For Use With Power Transformers

Номер на артикул на RS: 170-1408Марка: EPCOS№ по каталога на производителя: B65671W0000R087
brand-logo
Преглед на всички в Transformer Cores

Технически документи

Спецификации

Brand

Epcos

Core Size

P 26/16

For Use With

Power Transformers

AL Rating

5500nH

Material

N87

Depth

16.3mm

Width

26mm

Standards Met

IEC 60133

Страна на произход

Czech Republic

Детайли за продукта

EPCOS B65671 P26/16 Ferrite Cores

EPCOS B65671 P26/16 Ferrite cores offer a choice in materials which permits the cores to be used in various applications over 100 MHz.The wound coil is enclosed by the ferrite core, P cores feature low magnetic leakage. These Ferrite cores can be easily and precisely be adjusted to the most manifold inductor requirements. IEC 60133.

EPCOS Ferrite Cores

Информацията за складовите наличности временно не е налична.

€ 515,81

€ 2,579 Each (On a Reel of 200) (ex VAT)

EPCOS N87 P 26/16 Transformer Ferrite Core, 5500nH, For Use With Power Transformers

€ 515,81

€ 2,579 Each (On a Reel of 200) (ex VAT)

EPCOS N87 P 26/16 Transformer Ferrite Core, 5500nH, For Use With Power Transformers
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Epcos

Core Size

P 26/16

For Use With

Power Transformers

AL Rating

5500nH

Material

N87

Depth

16.3mm

Width

26mm

Standards Met

IEC 60133

Страна на произход

Czech Republic

Детайли за продукта

EPCOS B65671 P26/16 Ferrite Cores

EPCOS B65671 P26/16 Ferrite cores offer a choice in materials which permits the cores to be used in various applications over 100 MHz.The wound coil is enclosed by the ferrite core, P cores feature low magnetic leakage. These Ferrite cores can be easily and precisely be adjusted to the most manifold inductor requirements. IEC 60133.

EPCOS Ferrite Cores