Технически документи
Спецификации
Brand
EpcosCore Size
P 18/11
For Use With
Broadband Transformers
AL Rating
5900nH
Material
N30
Depth
10.6mm
Width
18.4mm
Standards Met
IEC 60133
Страна на произход
Czech Republic
Детайли за продукта
EPCOS B65651 P18/11 Ferrite Cores
EPCOS B65651 P18/11 Ferrite cores offer a choice in materials which permits the cores to be used in various applications over 100 MHz.The wound coil is enclosed by the ferrite core, P cores feature low magnetic leakage. These Ferrite cores can be easily and precisely be adjusted to the most manifold inductor requirements. IEC 60133.
Applications
Highly resonant circuit inductors (filters) with high inductance stability
Broadband Transformers
Power Applications
EPCOS Ferrite Cores
€ 927,03
€ 1,854 Each (In a Box of 500) (ex VAT)
500
€ 927,03
€ 1,854 Each (In a Box of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EpcosCore Size
P 18/11
For Use With
Broadband Transformers
AL Rating
5900nH
Material
N30
Depth
10.6mm
Width
18.4mm
Standards Met
IEC 60133
Страна на произход
Czech Republic
Детайли за продукта
EPCOS B65651 P18/11 Ferrite Cores
EPCOS B65651 P18/11 Ferrite cores offer a choice in materials which permits the cores to be used in various applications over 100 MHz.The wound coil is enclosed by the ferrite core, P cores feature low magnetic leakage. These Ferrite cores can be easily and precisely be adjusted to the most manifold inductor requirements. IEC 60133.
Applications
Highly resonant circuit inductors (filters) with high inductance stability
Broadband Transformers
Power Applications