Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EPCOS N48 P 18/11 Transformer Ferrite Core, 400nH, For Use With Resonant Circuit Inductors

Номер на артикул на RS: 125-3349Марка: EPCOS№ по каталога на производителя: B65651T0400A048
brand-logo
Преглед на всички в Transformer Cores

Технически документи

Спецификации

Brand

Epcos

Core Size

P 18/11

For Use With

Resonant Circuit Inductors

AL Rating

400nH

Material

N48

Depth

10.6mm

Width

18.4mm

Standards Met

IEC 60133

Страна на произход

Czech Republic

Детайли за продукта

EPCOS B65651 P18/11 Ferrite Cores

EPCOS B65651 P18/11 Ferrite cores offer a choice in materials which permits the cores to be used in various applications over 100 MHz.The wound coil is enclosed by the ferrite core, P cores feature low magnetic leakage. These Ferrite cores can be easily and precisely be adjusted to the most manifold inductor requirements. IEC 60133.

Applications

Highly resonant circuit inductors (filters) with high inductance stability
Broadband Transformers
Power Applications

EPCOS Ferrite Cores

Информацията за складовите наличности временно не е налична.

€ 10,87

€ 5,437 Each (In a Pack of 2) (ex VAT)

EPCOS N48 P 18/11 Transformer Ferrite Core, 400nH, For Use With Resonant Circuit Inductors

€ 10,87

€ 5,437 Each (In a Pack of 2) (ex VAT)

EPCOS N48 P 18/11 Transformer Ferrite Core, 400nH, For Use With Resonant Circuit Inductors
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Epcos

Core Size

P 18/11

For Use With

Resonant Circuit Inductors

AL Rating

400nH

Material

N48

Depth

10.6mm

Width

18.4mm

Standards Met

IEC 60133

Страна на произход

Czech Republic

Детайли за продукта

EPCOS B65651 P18/11 Ferrite Cores

EPCOS B65651 P18/11 Ferrite cores offer a choice in materials which permits the cores to be used in various applications over 100 MHz.The wound coil is enclosed by the ferrite core, P cores feature low magnetic leakage. These Ferrite cores can be easily and precisely be adjusted to the most manifold inductor requirements. IEC 60133.

Applications

Highly resonant circuit inductors (filters) with high inductance stability
Broadband Transformers
Power Applications

EPCOS Ferrite Cores