Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EPCOS 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - B43545A9477M060

Номер на артикул на RS: 171-3256Марка: EPCOS№ по каталога на производителя: B43545A9477M060
brand-logo

Технически документи

Спецификации

Brand

Epcos

Capacitance

470µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

5000h

Equivalent Series Resistance

130mΩ

Ripple Current

2.59A

Series

B43545

Polarised

Polar

Tolerance

±20%

Dissipation Factor

0.15%

Страна на произход

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,95

€ 9,95 Всеки (ex VAT)

EPCOS 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - B43545A9477M060

€ 9,95

€ 9,95 Всеки (ex VAT)

EPCOS 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - B43545A9477M060
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 9,95
5 - 9€ 7,30
10 - 24€ 6,58
25 - 39€ 5,95
40+€ 5,67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Epcos

Capacitance

470µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

5000h

Equivalent Series Resistance

130mΩ

Ripple Current

2.59A

Series

B43545

Polarised

Polar

Tolerance

±20%

Dissipation Factor

0.15%

Страна на произход

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more