Технически документи
Спецификации
Brand
EpcosCapacitance
220µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Length
12.5mm
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Series
B41858
Страна на произход
Brazil
€ 181,84
€ 0,182 Each (In a Box of 1000) (ex VAT)
1000
€ 181,84
€ 0,182 Each (In a Box of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EpcosCapacitance
220µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Length
12.5mm
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Series
B41858
Страна на произход
Brazil