Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EPCOS 1mF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - B41858C4108M000

Номер на артикул на RS: 261-0644Марка: EPCOS№ по каталога на производителя: B41858C4108M000
brand-logo

Технически документи

Спецификации

Brand

Epcos

Capacitance

1mF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Automotive Standard

AEC-Q200

Series

B41858

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,47

€ 0,547 Each (In a Bag of 10) (ex VAT)

EPCOS 1mF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - B41858C4108M000

€ 5,47

€ 0,547 Each (In a Bag of 10) (ex VAT)

EPCOS 1mF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - B41858C4108M000
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
10 - 40€ 0,547€ 5,47
50 - 90€ 0,501€ 5,01
100 - 190€ 0,438€ 4,38
200+€ 0,346€ 3,46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Epcos

Capacitance

1mF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Automotive Standard

AEC-Q200

Series

B41858

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more