Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EPCOS 1mF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - B41858C4108M000

Номер на артикул на RS: 261-0642Марка: EPCOS№ по каталога на производителя: B41858C4108M000
brand-logo

Технически документи

Спецификации

Brand

Epcos

Capacitance

1mF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Automotive Standard

AEC-Q200

Series

B41858

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 163,09

€ 0,326 Each (In a Box of 500) (ex VAT)

EPCOS 1mF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - B41858C4108M000

€ 163,09

€ 0,326 Each (In a Box of 500) (ex VAT)

EPCOS 1mF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - B41858C4108M000
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Epcos

Capacitance

1mF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Automotive Standard

AEC-Q200

Series

B41858

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more