Технически документи
Спецификации
Brand
EpcosCapacitance
22000µF
Voltage
63V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
51.6 x 105.7mm
Height
105.7mm
Minimum Operating Temperature
-40°C
Diameter
51.6mm
Maximum Operating Temperature
+105°C
Lead Pitch
22.2mm
Lifetime
3000h
Equivalent Series Resistance
14mΩ
Ripple Current
31A
Series
B41580
Leakage Current
<lteq/>0.018 μA (Cr/μF x Vr/V)^0.85 + 4 μA
Tolerance
±20%
Страна на произход
Hungary
Детайли за продукта
B41580 Series
Ideal for computer power supply applications or other applications that require long operational life
Long-life grade capacitors
Extremely compact
High ripple current capability
€ 780,52
€ 21,681 Each (In a Box of 36) (ex VAT)
36
€ 780,52
€ 21,681 Each (In a Box of 36) (ex VAT)
36
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EpcosCapacitance
22000µF
Voltage
63V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
51.6 x 105.7mm
Height
105.7mm
Minimum Operating Temperature
-40°C
Diameter
51.6mm
Maximum Operating Temperature
+105°C
Lead Pitch
22.2mm
Lifetime
3000h
Equivalent Series Resistance
14mΩ
Ripple Current
31A
Series
B41580
Leakage Current
<lteq/>0.018 μA (Cr/μF x Vr/V)^0.85 + 4 μA
Tolerance
±20%
Страна на произход
Hungary
Детайли за продукта
B41580 Series
Ideal for computer power supply applications or other applications that require long operational life
Long-life grade capacitors
Extremely compact
High ripple current capability