Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EPCOS 10000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - B41560A9109M

Номер на артикул на RS: 543-7069Марка: EPCOS№ по каталога на производителя: B41560A9109M
brand-logo

Технически документи

Спецификации

Brand

Epcos

Capacitance

10000µF

Voltage

100V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51.6 (Dia.) x 105.7mm

Height

105.7mm

Minimum Operating Temperature

-40°C

Diameter

51.6mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Tolerance

±20%

Equivalent Series Resistance

17mΩ

Series

B41560

Ripple Current

11A

Детайли за продукта

B41560 Series

Ideal for computer power supply applications or other applications that require long operational life
Long-life grade capacitors
Extremely compact
High ripple current capability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 39,35

€ 39,35 Всеки (ex VAT)

EPCOS 10000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - B41560A9109M
Изберете тип опаковка

€ 39,35

€ 39,35 Всеки (ex VAT)

EPCOS 10000μF Aluminium Electrolytic Capacitor 100V dc, Screw Terminal - B41560A9109M
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Epcos

Capacitance

10000µF

Voltage

100V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51.6 (Dia.) x 105.7mm

Height

105.7mm

Minimum Operating Temperature

-40°C

Diameter

51.6mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Tolerance

±20%

Equivalent Series Resistance

17mΩ

Series

B41560

Ripple Current

11A

Детайли за продукта

B41560 Series

Ideal for computer power supply applications or other applications that require long operational life
Long-life grade capacitors
Extremely compact
High ripple current capability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от