EPCOS 0.1F Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - B41560A8100M600

Номер на артикул на RS: 773-4340Марка: EPCOS№ по каталога на производителя: B41560A8100M600
brand-logo

Технически документи

Спецификации

Brand

Epcos

Capacitance

0.1F

Voltage

63V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

76.9 x 143.2mm

Height

143.2mm

Minimum Operating Temperature

-40°C

Diameter

76.9mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

31.7mm

Leakage Current

≤0.018 μA (Cr/μF x Vr/V)^0.85 + 4 μA

Ripple Current

18A

Tolerance

±20%

Series

B41560

Equivalent Series Resistance

5mΩ

Детайли за продукта

B41560 Series

Ideal for computer power supply applications or other applications that require long operational life
Long-life grade capacitors
Extremely compact
High ripple current capability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 91,70

€ 91,70 Всеки (ex VAT)

EPCOS 0.1F Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - B41560A8100M600

€ 91,70

€ 91,70 Всеки (ex VAT)

EPCOS 0.1F Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - B41560A8100M600
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 91,70
5 - 9€ 86,20
10 - 24€ 80,70
25+€ 75,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Epcos

Capacitance

0.1F

Voltage

63V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

76.9 x 143.2mm

Height

143.2mm

Minimum Operating Temperature

-40°C

Diameter

76.9mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

31.7mm

Leakage Current

≤0.018 μA (Cr/μF x Vr/V)^0.85 + 4 μA

Ripple Current

18A

Tolerance

±20%

Series

B41560

Equivalent Series Resistance

5mΩ

Детайли за продукта

B41560 Series

Ideal for computer power supply applications or other applications that require long operational life
Long-life grade capacitors
Extremely compact
High ripple current capability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more