Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EPCOS 0.1F Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - B41456B7100M600

Номер на артикул на RS: 255-0197Марка: EPCOS№ по каталога на производителя: B41456B7100M600
brand-logo

Технически документи

Спецификации

Brand

Epcos

Capacitance

0.1F

Voltage

40V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

64.3 (Dia.) x 105.7mm

Height

105.7mm

Minimum Operating Temperature

-40°C

Diameter

64.3mm

Maximum Operating Temperature

+85°C

Lifetime

12000h

Tolerance

±20%

Equivalent Series Resistance

4mΩ

Series

B41456

Ripple Current

19A

Детайли за продукта

B41456 Series

The B41456 series of aluminium capacitors from EPCOS has a charge-discharge proof construction with screw terminals. Reliable electrical contact is ensured by an all welded construction and these aluminium capacitors offer high ripple current capability and high reliability.

Features and Benefits:

Aluminium case with insulating PVC sleeve
Mounting with threaded stud, ring clips or clamps (not included)
Poles with screw terminal connections
Long life
Compact Design
High reliability

Product Applications:

Suitable applications for B41456 aluminium capacitors include professional equipment switch mode power supplies and industrial electronics.

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Al electrolytic screw cap,100000uF 40V
P.O.A.Each (Supplied in a Box) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 49,37

€ 49,37 Всеки (ex VAT)

EPCOS 0.1F Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - B41456B7100M600
Изберете тип опаковка

€ 49,37

€ 49,37 Всеки (ex VAT)

EPCOS 0.1F Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - B41456B7100M600
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 49,37
5 - 9€ 46,42
10 - 24€ 43,45
25+€ 40,49

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Al electrolytic screw cap,100000uF 40V
P.O.A.Each (Supplied in a Box) (ex VAT)

Технически документи

Спецификации

Brand

Epcos

Capacitance

0.1F

Voltage

40V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

64.3 (Dia.) x 105.7mm

Height

105.7mm

Minimum Operating Temperature

-40°C

Diameter

64.3mm

Maximum Operating Temperature

+85°C

Lifetime

12000h

Tolerance

±20%

Equivalent Series Resistance

4mΩ

Series

B41456

Ripple Current

19A

Детайли за продукта

B41456 Series

The B41456 series of aluminium capacitors from EPCOS has a charge-discharge proof construction with screw terminals. Reliable electrical contact is ensured by an all welded construction and these aluminium capacitors offer high ripple current capability and high reliability.

Features and Benefits:

Aluminium case with insulating PVC sleeve
Mounting with threaded stud, ring clips or clamps (not included)
Poles with screw terminal connections
Long life
Compact Design
High reliability

Product Applications:

Suitable applications for B41456 aluminium capacitors include professional equipment switch mode power supplies and industrial electronics.

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Al electrolytic screw cap,100000uF 40V
P.O.A.Each (Supplied in a Box) (ex VAT)