EPCOS 10nF MLCC, 50V dc V, ±10% , SMD

Номер на артикул на RS: 211-3568Марка: Epcos№ по каталога на производителя: B37941K5103K60

Технически документи

Спецификации

Brand

Epcos

Capacitance

10nF

Voltage

50V dc

Package/Case

2012

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.35mm

Length

2mm

Depth

1.25mm

Height

1.35mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Детайли за продукта

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Може да се интересувате от
KEMET 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0,044Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 50) (ex VAT)

EPCOS 10nF MLCC, 50V dc V, ±10% , SMD

P.O.A.

Each (In a Pack of 50) (ex VAT)

EPCOS 10nF MLCC, 50V dc V, ±10% , SMD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
KEMET 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0,044Each (In a Pack of 25) (ex VAT)

Технически документи

Спецификации

Brand

Epcos

Capacitance

10nF

Voltage

50V dc

Package/Case

2012

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.35mm

Length

2mm

Depth

1.25mm

Height

1.35mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Детайли за продукта

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Може да се интересувате от
KEMET 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0,044Each (In a Pack of 25) (ex VAT)