EPCOS B32923C Metallised Polypropylene Film Capacitor, 305 V ac, 630 V dc, ±20%, 1μF, Through Hole

Технически документи
Спецификации
Brand
EpcosCapacitance
1µF
Voltage
305 V ac, 630 V dc
Mounting Type
Through Hole
Tolerance
±20%
Series
B32923C
Lead Pitch
22.5mm
Suppression Class
X2
Length
26.5mm
Depth
11mm
Lead Length
6mm
Height
20.5mm
Dimensions
26.5 x 11 x 20.5mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Dissipation Factor
1%
Детайли за продукта
B32921...B32926 Series
EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
€ 3,80
€ 0,76 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 3,80
€ 0,76 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 0,76 | € 3,80 |
50 - 95 | € 0,435 | € 2,17 |
100 - 245 | € 0,325 | € 1,62 |
250 - 495 | € 0,306 | € 1,53 |
500+ | € 0,299 | € 1,50 |
Технически документи
Спецификации
Brand
EpcosCapacitance
1µF
Voltage
305 V ac, 630 V dc
Mounting Type
Through Hole
Tolerance
±20%
Series
B32923C
Lead Pitch
22.5mm
Suppression Class
X2
Length
26.5mm
Depth
11mm
Lead Length
6mm
Height
20.5mm
Dimensions
26.5 x 11 x 20.5mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Dissipation Factor
1%
Детайли за продукта
B32921...B32926 Series
EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.