Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EPCOS B32921C Polypropylene Film Capacitor, 305V ac, ±20%, 100nF, Through Hole

Номер на артикул на RS: 241-6616PМарка: EPCOS№ по каталога на производителя: B32921C3104M189
brand-logo

Технически документи

Спецификации

Brand

Epcos

Capacitance

100nF

Voltage

305V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32921C

Lead Pitch

10mm

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,10

€ 0,421 Each (Supplied on a Reel) (ex VAT)

EPCOS B32921C Polypropylene Film Capacitor, 305V ac, ±20%, 100nF, Through Hole
Изберете тип опаковка

€ 2,10

€ 0,421 Each (Supplied on a Reel) (ex VAT)

EPCOS B32921C Polypropylene Film Capacitor, 305V ac, ±20%, 100nF, Through Hole
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Epcos

Capacitance

100nF

Voltage

305V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32921C

Lead Pitch

10mm

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more