EPCOS B32912 Polypropylene Film Capacitor, 330V dc, 10%, 33nF, Through Hole

Номер на артикул на RS: 194-3413Марка: EPCOS№ по каталога на производителя: B32912A3333K
brand-logo

Технически документи

Спецификации

Brand

Epcos

Capacitance

33nF

Voltage

330V dc

Mounting Type

Through Hole

Tolerance

10%

Series

B32912

Lead Pitch

15mm

Suppression Class

X1

Length

18mm

Depth

5mm

Lead Length

6mm

Height

10.5mm

Dimensions

18 x 5 x 10.5mm

Dielectric

Polypropylene

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Dissipation Factor

1 x 10^-3%

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,09

€ 0,405 Each (In a Pack of 20) (ex VAT)

EPCOS B32912 Polypropylene Film Capacitor, 330V dc, 10%, 33nF, Through Hole

€ 8,09

€ 0,405 Each (In a Pack of 20) (ex VAT)

EPCOS B32912 Polypropylene Film Capacitor, 330V dc, 10%, 33nF, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Epcos

Capacitance

33nF

Voltage

330V dc

Mounting Type

Through Hole

Tolerance

10%

Series

B32912

Lead Pitch

15mm

Suppression Class

X1

Length

18mm

Depth

5mm

Lead Length

6mm

Height

10.5mm

Dimensions

18 x 5 x 10.5mm

Dielectric

Polypropylene

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Dissipation Factor

1 x 10^-3%

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more