Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EPCOS B32912 Polypropylene Film Capacitor, 330V dc, 10%, 150nF, Through Hole

Номер на артикул на RS: 194-3437Марка: EPCOS№ по каталога на производителя: B32912A3154K000
brand-logo

Технически документи

Спецификации

Brand

Epcos

Capacitance

150nF

Voltage

330V dc

Mounting Type

Through Hole

Tolerance

10%

Series

B32912

Lead Pitch

15mm

Suppression Class

X1

Length

18mm

Depth

8.5mm

Lead Length

6mm

Height

14.5mm

Dimensions

18 x 8.5 x 14.5mm

Dielectric

Polypropylene

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Dissipation Factor

1 x 10^-3%

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,00

€ 0,60 Each (In a Pack of 10) (ex VAT)

EPCOS B32912 Polypropylene Film Capacitor, 330V dc, 10%, 150nF, Through Hole

€ 6,00

€ 0,60 Each (In a Pack of 10) (ex VAT)

EPCOS B32912 Polypropylene Film Capacitor, 330V dc, 10%, 150nF, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,60€ 6,00
50 - 90€ 0,548€ 5,48
100 - 240€ 0,487€ 4,87
250 - 490€ 0,427€ 4,27
500+€ 0,367€ 3,67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Epcos

Capacitance

150nF

Voltage

330V dc

Mounting Type

Through Hole

Tolerance

10%

Series

B32912

Lead Pitch

15mm

Suppression Class

X1

Length

18mm

Depth

8.5mm

Lead Length

6mm

Height

14.5mm

Dimensions

18 x 8.5 x 14.5mm

Dielectric

Polypropylene

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Dissipation Factor

1 x 10^-3%

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more