EPCOS B32674 Polypropylene Capacitor PP, 630 V dc, 800 V dc, ±10%, 2.2μF, Through Hole

Номер на артикул на RS: 172-5742Марка: EPCOS№ по каталога на производителя: B32674D6225K000
brand-logo

Технически документи

Спецификации

Brand

Epcos

Capacitance

2.2µF

Voltage

630 V dc, 800 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32674

Lead Pitch

27.5mm

Length

31.5mm

Depth

15mm

Lead Length

6mm

Equivalent Series Resistance

12.4mΩ

Height

24.5mm

Dimensions

31.5 x 15 x 24.5mm

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Dissipation Factor

<lteq/>0.005 %@ 1kHz

Детайли за продукта

B32674 ... B32678 Series Metallized Polypropylene Film Capacitors (MKP)

MKP DC link High Power Series

MKP DC link high power series
Excellent self-healing properties
Over-voltage capability
Optimized electrical contact
High frequency ripple current
High reliability
Long useful life
RoHS-compatible
Halogen-free capacitors available on request
Ideal for high ripple current modules in: Frequency converters; Industrial and high-end power supplies and Solar inverters

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 350,36

€ 1,46 Each (In a Bag of 240) (ex VAT)

EPCOS B32674 Polypropylene Capacitor PP, 630 V dc, 800 V dc, ±10%, 2.2μF, Through Hole

€ 350,36

€ 1,46 Each (In a Bag of 240) (ex VAT)

EPCOS B32674 Polypropylene Capacitor PP, 630 V dc, 800 V dc, ±10%, 2.2μF, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Epcos

Capacitance

2.2µF

Voltage

630 V dc, 800 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32674

Lead Pitch

27.5mm

Length

31.5mm

Depth

15mm

Lead Length

6mm

Equivalent Series Resistance

12.4mΩ

Height

24.5mm

Dimensions

31.5 x 15 x 24.5mm

Terminal Type

Radial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Dissipation Factor

<lteq/>0.005 %@ 1kHz

Детайли за продукта

B32674 ... B32678 Series Metallized Polypropylene Film Capacitors (MKP)

MKP DC link High Power Series

MKP DC link high power series
Excellent self-healing properties
Over-voltage capability
Optimized electrical contact
High frequency ripple current
High reliability
Long useful life
RoHS-compatible
Halogen-free capacitors available on request
Ideal for high ripple current modules in: Frequency converters; Industrial and high-end power supplies and Solar inverters

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more