Технически документи
Спецификации
Brand
EpcosCapacitance
1µF
Voltage
630 V dc, 800 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
B32674
Lead Pitch
27.5mm
Length
31.5mm
Depth
11mm
Lead Length
6mm
Equivalent Series Resistance
26.1mΩ
Height
19mm
Dimensions
31.5 x 11 x 19mm
Terminal Type
Radial
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Dissipation Factor
<lteq/>0.005 %@ 1kHz
Страна на произход
China
Детайли за продукта
B32674 ... B32678 Series Metallized Polypropylene Film Capacitors (MKP)
MKP DC link High Power Series
MKP DC link high power series
Excellent self-healing properties
Over-voltage capability
Optimized electrical contact
High frequency ripple current
High reliability
Long useful life
RoHS-compatible
Halogen-free capacitors available on request
Ideal for high ripple current modules in: Frequency converters; Industrial and high-end power supplies and Solar inverters
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
€ 300,45
€ 0,939 Each (In a Bag of 320) (ex VAT)
320
€ 300,45
€ 0,939 Each (In a Bag of 320) (ex VAT)
320
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EpcosCapacitance
1µF
Voltage
630 V dc, 800 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
B32674
Lead Pitch
27.5mm
Length
31.5mm
Depth
11mm
Lead Length
6mm
Equivalent Series Resistance
26.1mΩ
Height
19mm
Dimensions
31.5 x 11 x 19mm
Terminal Type
Radial
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Dissipation Factor
<lteq/>0.005 %@ 1kHz
Страна на произход
China
Детайли за продукта
B32674 ... B32678 Series Metallized Polypropylene Film Capacitors (MKP)
MKP DC link High Power Series
MKP DC link high power series
Excellent self-healing properties
Over-voltage capability
Optimized electrical contact
High frequency ripple current
High reliability
Long useful life
RoHS-compatible
Halogen-free capacitors available on request
Ideal for high ripple current modules in: Frequency converters; Industrial and high-end power supplies and Solar inverters
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0