EPCOS B32672L Metallised Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 12nF, Through Hole

Номер на артикул на RS: 882-9238Марка: EPCOS№ по каталога на производителя: B32672L8123J000
brand-logo

Технически документи

Спецификации

Brand

Epcos

Capacitance

12nF

Voltage

2 kV dc, 700 V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

B32672L

Lead Pitch

15mm

Length

18mm

Lead Length

6mm

Depth

8.5mm

Height

14.5mm

Dimensions

18 x 8.5 x 14.5mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Dissipation Factor

0.8 % @ 1 kHz, 1 % @ 10 kHz, 2 % @ 100 kHz

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Детайли за продукта

B32671L ... B32673L Series Metallized Polypropylene Film Capacitors (MKP)

Wound capacitor technology with Epoxy resin sealing

Very high AC Voltages for all frequency ranges
Very small dimensions
High peak voltage for short time periods
High peak current
High pulse withstand capability
RoHS-compatible
Halogen-free capacitors available on request
Applications include Electronic ballasts (resonant circuits); Switched Mode Power Supplies; High-frequency AC loads and Pulse circuits

Radial 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,65

€ 0,465 Each (In a Pack of 10) (ex VAT)

EPCOS B32672L Metallised Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 12nF, Through Hole
Изберете тип опаковка

€ 4,65

€ 0,465 Each (In a Pack of 10) (ex VAT)

EPCOS B32672L Metallised Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 12nF, Through Hole
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Epcos

Capacitance

12nF

Voltage

2 kV dc, 700 V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

B32672L

Lead Pitch

15mm

Length

18mm

Lead Length

6mm

Depth

8.5mm

Height

14.5mm

Dimensions

18 x 8.5 x 14.5mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Dissipation Factor

0.8 % @ 1 kHz, 1 % @ 10 kHz, 2 % @ 100 kHz

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Детайли за продукта

B32671L ... B32673L Series Metallized Polypropylene Film Capacitors (MKP)

Wound capacitor technology with Epoxy resin sealing

Very high AC Voltages for all frequency ranges
Very small dimensions
High peak voltage for short time periods
High peak current
High pulse withstand capability
RoHS-compatible
Halogen-free capacitors available on request
Applications include Electronic ballasts (resonant circuits); Switched Mode Power Supplies; High-frequency AC loads and Pulse circuits

Radial 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more