EPCOS B32653 Polypropylene Film Capacitor, 400V dc, 5%, 1μF, Through Hole

Номер на артикул на RS: 194-3658Марка: EPCOS№ по каталога на производителя: B32653A4105J000Distrelec Article No.: 30203767
brand-logo

Технически документи

Спецификации

Brand

Epcos

Capacitance

1µF

Voltage

400V dc

Mounting Type

Through Hole

Tolerance

5%

Series

B32653

Automotive Standard

AEC-Q200D

Lead Pitch

22.5mm

Length

26.5mm

Depth

11mm

Lead Length

6mm

Height

20.5mm

Dimensions

26.5 x 11 x 20.5mm

Dielectric

Polypropylene

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Dissipation Factor

0.8 x 10^-3%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 430,97

€ 0,845 Each (In a Box of 510) (ex VAT)

EPCOS B32653 Polypropylene Film Capacitor, 400V dc, 5%, 1μF, Through Hole

€ 430,97

€ 0,845 Each (In a Box of 510) (ex VAT)

EPCOS B32653 Polypropylene Film Capacitor, 400V dc, 5%, 1μF, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Epcos

Capacitance

1µF

Voltage

400V dc

Mounting Type

Through Hole

Tolerance

5%

Series

B32653

Automotive Standard

AEC-Q200D

Lead Pitch

22.5mm

Length

26.5mm

Depth

11mm

Lead Length

6mm

Height

20.5mm

Dimensions

26.5 x 11 x 20.5mm

Dielectric

Polypropylene

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Dissipation Factor

0.8 x 10^-3%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more