EPCOS B32521 Polyester Film Capacitor, 250V dc, ±10%, 100nF, Through Hole

Номер на артикул на RS: 896-1186Марка: EPCOS№ по каталога на производителя: B32521C3104K000Distrelec Article No.: 16500392
brand-logo

Технически документи

Спецификации

Brand

Epcos

Capacitance

100nF

Voltage

250V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32521

Lead Pitch

10mm

Length

13mm

Depth

4mm

Height

7mm

Dimensions

13 x 4 x 7mm

Dielectric

Polyester

Terminal Type

Radial

Dissipation Factor

30 % @ 100 kHz

Lead Diameter

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Детайли за продукта

MKT Series

Construction

Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing

Features

High pulse strength
High contact reliability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,09

€ 0,244 Each (In a Pack of 25) (ex VAT)

EPCOS B32521 Polyester Film Capacitor, 250V dc, ±10%, 100nF, Through Hole
Изберете тип опаковка

€ 6,09

€ 0,244 Each (In a Pack of 25) (ex VAT)

EPCOS B32521 Polyester Film Capacitor, 250V dc, ±10%, 100nF, Through Hole
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Epcos

Capacitance

100nF

Voltage

250V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

B32521

Lead Pitch

10mm

Length

13mm

Depth

4mm

Height

7mm

Dimensions

13 x 4 x 7mm

Dielectric

Polyester

Terminal Type

Radial

Dissipation Factor

30 % @ 100 kHz

Lead Diameter

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Детайли за продукта

MKT Series

Construction

Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing

Features

High pulse strength
High contact reliability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от