Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EPCOS B32332 Polypropylene Film Capacitor, 450V ac, ±5%, 25μF, Stud Mount

Номер на артикул на RS: 769-4289PМарка: EPCOS№ по каталога на производителя: B32332I6256J080
brand-logo

Технически документи

Спецификации

Brand

Epcos

Capacitance

25µF

Voltage

450V ac

Mounting Type

Stud Mount

Tolerance

±5%

Series

B32332

Height

93mm

Dimensions

35 (Dia.) x 93mm

Dielectric

Polypropylene

Terminal Type

Stud Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

30203587

Детайли за продукта

B32332 Series Polypropylene Film Capacitors

The B32332 series of film capacitors from EPCOS are constructed from metallised polypropylene film encapsulated in an aluminium can with plastic cap. Featuring a low dissipation factor and excellent self-healing properties, these film capacitors provide high insulation resistance and an overpressure disconnection device.
B32332 film capacitors are ideal for sine wave applications and motor run applications.

Double fast on terminals
Rated for continuous service
Option threaded studs are

Standards

IEC 60252-1 2001-02, EN 60252 2001, UL 810

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 62,07

€ 12,41 Each (Supplied in a Box) (ex VAT)

EPCOS B32332 Polypropylene Film Capacitor, 450V ac, ±5%, 25μF, Stud Mount
Изберете тип опаковка

€ 62,07

€ 12,41 Each (Supplied in a Box) (ex VAT)

EPCOS B32332 Polypropylene Film Capacitor, 450V ac, ±5%, 25μF, Stud Mount
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
5 - 9€ 12,41
10 - 24€ 11,92
25 - 49€ 10,85
50+€ 9,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Epcos

Capacitance

25µF

Voltage

450V ac

Mounting Type

Stud Mount

Tolerance

±5%

Series

B32332

Height

93mm

Dimensions

35 (Dia.) x 93mm

Dielectric

Polypropylene

Terminal Type

Stud Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

30203587

Детайли за продукта

B32332 Series Polypropylene Film Capacitors

The B32332 series of film capacitors from EPCOS are constructed from metallised polypropylene film encapsulated in an aluminium can with plastic cap. Featuring a low dissipation factor and excellent self-healing properties, these film capacitors provide high insulation resistance and an overpressure disconnection device.
B32332 film capacitors are ideal for sine wave applications and motor run applications.

Double fast on terminals
Rated for continuous service
Option threaded studs are

Standards

IEC 60252-1 2001-02, EN 60252 2001, UL 810

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more