Технически документи
Спецификации
Brand
EpcosTolerance Minus
-5%
Width
85mm
kvar 60Hz
15kvar
kvar 50Hz
12.5kvar
Capacitance
3 x 68.5µF
Dielectric Material
Polypropylene
Maximum Operating Temperature
+60°C
Voltage
440V ac
Minimum Operating Temperature
-40°C
Series
MKK
Mounting Type
Stud Mount
Height
200mm
Number of Phases
3
Tolerance Plus
+5%
Terminal Type
Screw
Weight
1.3kg
Страна на произход
India
Детайли за продукта
EPCOS B25673A Series Power Factor Correction Capacitors(PFC)
EPCOS Phasecap B25673A Series are Power Factor Correction (PFC) metallised polypropylene film capacitors. B25673A film capacitors are wave cut and feature concentric winding. Constructed in a cylindrical aluminium case with a threaded stud on the base, these PFC film capacitors have an overpressure disconnector and a ceramic discharge module. With optimised safety terminals, EPCOS PFC capacitors are suitable for indoor mounting and are naturally air cooled (forced air cooling).
Features & Benefits
Polypropylene film dielectric
Constructed from non-PCB, semi-dry biodegradable resin
B25673A film capacitors utilise self-healing technology
Compact size
Delta connected
3 phase
Applications
These capacitors are suited to power factor correction applications.
€ 916,99
€ 101,888 Each (In a Box of 9) (ex VAT)
9
€ 916,99
€ 101,888 Each (In a Box of 9) (ex VAT)
9
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EpcosTolerance Minus
-5%
Width
85mm
kvar 60Hz
15kvar
kvar 50Hz
12.5kvar
Capacitance
3 x 68.5µF
Dielectric Material
Polypropylene
Maximum Operating Temperature
+60°C
Voltage
440V ac
Minimum Operating Temperature
-40°C
Series
MKK
Mounting Type
Stud Mount
Height
200mm
Number of Phases
3
Tolerance Plus
+5%
Terminal Type
Screw
Weight
1.3kg
Страна на произход
India
Детайли за продукта
EPCOS B25673A Series Power Factor Correction Capacitors(PFC)
EPCOS Phasecap B25673A Series are Power Factor Correction (PFC) metallised polypropylene film capacitors. B25673A film capacitors are wave cut and feature concentric winding. Constructed in a cylindrical aluminium case with a threaded stud on the base, these PFC film capacitors have an overpressure disconnector and a ceramic discharge module. With optimised safety terminals, EPCOS PFC capacitors are suitable for indoor mounting and are naturally air cooled (forced air cooling).
Features & Benefits
Polypropylene film dielectric
Constructed from non-PCB, semi-dry biodegradable resin
B25673A film capacitors utilise self-healing technology
Compact size
Delta connected
3 phase
Applications
These capacitors are suited to power factor correction applications.