Технически документи
Спецификации
Brand
EOZSwitch Operation
Momentary
Illuminated
Yes
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPDT
Push Button Style
Round
LED Colour
Green
IP Rating
IP65
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver Alloy
Manufacturer Part No.
R19FFSSPAGRG12
Case Colour
Stainless Steel
Terminal Type
Solder
Страна на произход
France
Детайли за продукта
R Series illuminated Anti-vandal pushbutton (19 mm)
These R series are a range of 19 mm vandal resistant push buttons, ideal for use across a number of industries and applications such as:-
Access Control systems.
Machinery and factory equipment.
Exposed public areas such as ticket machines, kiosks and vending machines.
And many more.
Features and Benefits
Vandal Resistant push buttons.
Impact resistant to IK09 – protected against 10 joules impact. Equivalent to impact of 5 kg mass dropped from approximately 200 mm above impacted surface.
Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.
Mounted in 19mm holes.
Illuminated – ring or central dot LED illumination, available in several different colours. They will emit a light when pressed.
Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.
€ 26,42
€ 26,42 Всеки (ex VAT)
1
€ 26,42
€ 26,42 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 26,42 |
10 - 49 | € 23,51 |
50 - 99 | € 20,61 |
100 - 249 | € 18,71 |
250+ | € 18,07 |
Технически документи
Спецификации
Brand
EOZSwitch Operation
Momentary
Illuminated
Yes
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
DPDT
Push Button Style
Round
LED Colour
Green
IP Rating
IP65
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver Alloy
Manufacturer Part No.
R19FFSSPAGRG12
Case Colour
Stainless Steel
Terminal Type
Solder
Страна на произход
France
Детайли за продукта
R Series illuminated Anti-vandal pushbutton (19 mm)
These R series are a range of 19 mm vandal resistant push buttons, ideal for use across a number of industries and applications such as:-
Access Control systems.
Machinery and factory equipment.
Exposed public areas such as ticket machines, kiosks and vending machines.
And many more.
Features and Benefits
Vandal Resistant push buttons.
Impact resistant to IK09 – protected against 10 joules impact. Equivalent to impact of 5 kg mass dropped from approximately 200 mm above impacted surface.
Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.
Mounted in 19mm holes.
Illuminated – ring or central dot LED illumination, available in several different colours. They will emit a light when pressed.
Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.