EOZ Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, 48 V dc, 250V ac, IP65

Номер на артикул на RS: 690-3289Марка: EOZ№ по каталога на производителя: R19FFGSTAG
brand-logo

Технически документи

Спецификации

Brand

EOZ

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

48 V dc, 250V ac

Push Button Style

Round

IP Rating

IP65

Contact Current Rating

2 A @ 48 V dc

Contact Material

Silver Alloy

Manufacturer Part No.

R19FFGSTAG

Case Colour

Gold

Terminal Type

Screw

Страна на произход

France

Детайли за продукта

R Series Anti-vandal pushbutton (19 mm)

These R series are a range of 19 mm vandal resistant push buttons, ideal for use across a number of industries and applications such as:-

• Access Control systems.
• Machinery and factory equipment.
• Exposed public areas such as ticket machines, kiosks and vending machines.
• And many more.

Features and Benefits

• Vandal Resistant push buttons.
• Shock resistant to IK09 – protected against 10 joules impact. Equivalent to impact of 5 kg mass dropped from approximately 200 mm above impacted surface.
• Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.
• Mounted in 19mm holes.
• Non-illuminated.
• Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

EOZ Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, 48 V dc, 250V ac, IP65

P.O.A.

EOZ Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, 48 V dc, 250V ac, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

EOZ

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

48 V dc, 250V ac

Push Button Style

Round

IP Rating

IP65

Contact Current Rating

2 A @ 48 V dc

Contact Material

Silver Alloy

Manufacturer Part No.

R19FFGSTAG

Case Colour

Gold

Terminal Type

Screw

Страна на произход

France

Детайли за продукта

R Series Anti-vandal pushbutton (19 mm)

These R series are a range of 19 mm vandal resistant push buttons, ideal for use across a number of industries and applications such as:-

• Access Control systems.
• Machinery and factory equipment.
• Exposed public areas such as ticket machines, kiosks and vending machines.
• And many more.

Features and Benefits

• Vandal Resistant push buttons.
• Shock resistant to IK09 – protected against 10 joules impact. Equivalent to impact of 5 kg mass dropped from approximately 200 mm above impacted surface.
• Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.
• Mounted in 19mm holes.
• Non-illuminated.
• Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.

Може да се интересувате от