EOZ Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, 48 V dc, 250V ac, IP65

Номер на артикул на RS: 690-3255Марка: EOZ№ по каталога на производителя: R16FFNSTAG
brand-logo

Технически документи

Спецификации

Brand

EOZ

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

48 V dc, 250V ac

Push Button Style

Round

IP Rating

IP65

Contact Current Rating

2 A @ 48 V dc

Terminal Type

Screw

Contact Material

Silver Alloy

Manufacturer Part No.

R16FFNSTAG

Case Colour

Nickel

Страна на произход

France

Детайли за продукта

R Series Anti-vandal pushbutton (16 mm)

These R series from EOZ are a range of 16 mm vandal resistant push buttons, ideal for use across a number of industries and applications such as:-

• Access Control systems.
• Machinery and factory equipment.
• Exposed public areas such as ticket machines, kiosks and vending machines
• And many more

Features and Benefits

• Vandal Resistant.
• Shock resistant to IK08 – protected against 5 joules impact. Equivalent to impact of 1.7 kg mass dropped from approximately 300 mm above impacted surface.
• Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.
• Mounted in 16mm holes.
• Non-illuminated
• Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.

Информацията за складовите наличности временно не е налична.

€ 10,51

€ 10,51 Всеки (ex VAT)

EOZ Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, 48 V dc, 250V ac, IP65

€ 10,51

€ 10,51 Всеки (ex VAT)

EOZ Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, 48 V dc, 250V ac, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 10,51
10 - 49€ 9,47
50+€ 8,46

Технически документи

Спецификации

Brand

EOZ

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

48 V dc, 250V ac

Push Button Style

Round

IP Rating

IP65

Contact Current Rating

2 A @ 48 V dc

Terminal Type

Screw

Contact Material

Silver Alloy

Manufacturer Part No.

R16FFNSTAG

Case Colour

Nickel

Страна на произход

France

Детайли за продукта

R Series Anti-vandal pushbutton (16 mm)

These R series from EOZ are a range of 16 mm vandal resistant push buttons, ideal for use across a number of industries and applications such as:-

• Access Control systems.
• Machinery and factory equipment.
• Exposed public areas such as ticket machines, kiosks and vending machines
• And many more

Features and Benefits

• Vandal Resistant.
• Shock resistant to IK08 – protected against 5 joules impact. Equivalent to impact of 1.7 kg mass dropped from approximately 300 mm above impacted surface.
• Sealed to IP65 – totally protected against dust and protected against low pressure jets of water from all directions – limited ingress permitted.
• Mounted in 16mm holes.
• Non-illuminated
• Long life service making these ideal for using in public spaces, exposed or aggressive industrial environments.