Технически документи
Спецификации
Brand
EOZSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Voltage Rating
5V
Push Button Style
Round
LED Colour
Green
IP Rating
IP67
Contact Current Rating
65 mA
Contact Material
Gold Plated Nickel
Manufacturer Part No.
FL12LG5
Case Colour
Black
Terminal Type
Plug In
Страна на произход
France
Детайли за продукта
FL Series Push Button Switches, Sealed and Vandal Resistant
The FL series from EOZ is the first small sized push button in the market to feature full face illumination. The entire front cap of the unit lights up from pre-installed 5 V LEDs. The range includes single colour illumination, dual colour illumination and non-illuminated options. The dual colour illumination options have a milky white cap when not illuminated. All the single illuminated versions have a cap which matches the illuminated colour.
They have been designed to fit into the industry standard 12 mm and 13.5 mm panel cut outs so they fit most applications. As well as being IP67 rated, they are also vandal resistant by nature giving all round protection.
Features
Ingress protection: IP67
Operating temperature range: -40 to +85°C
Panel thickness: 1 mm to 6 mm
Terminal type: Plug-in 2.8 x 0.5 mm
Contact terminals: Gold plated nickel
LED terminals: Silver plated nickel
€ 19,51
€ 19,51 Всеки (ex VAT)
1
€ 19,51
€ 19,51 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 19,51 |
5 - 24 | € 17,46 |
25 - 49 | € 14,82 |
50 - 99 | € 13,05 |
100+ | € 12,07 |
Технически документи
Спецификации
Brand
EOZSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Voltage Rating
5V
Push Button Style
Round
LED Colour
Green
IP Rating
IP67
Contact Current Rating
65 mA
Contact Material
Gold Plated Nickel
Manufacturer Part No.
FL12LG5
Case Colour
Black
Terminal Type
Plug In
Страна на произход
France
Детайли за продукта
FL Series Push Button Switches, Sealed and Vandal Resistant
The FL series from EOZ is the first small sized push button in the market to feature full face illumination. The entire front cap of the unit lights up from pre-installed 5 V LEDs. The range includes single colour illumination, dual colour illumination and non-illuminated options. The dual colour illumination options have a milky white cap when not illuminated. All the single illuminated versions have a cap which matches the illuminated colour.
They have been designed to fit into the industry standard 12 mm and 13.5 mm panel cut outs so they fit most applications. As well as being IP67 rated, they are also vandal resistant by nature giving all round protection.
Features
Ingress protection: IP67
Operating temperature range: -40 to +85°C
Panel thickness: 1 mm to 6 mm
Terminal type: Plug-in 2.8 x 0.5 mm
Contact terminals: Gold plated nickel
LED terminals: Silver plated nickel