Технически документи
Спецификации
Brand
EOZSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
6.4mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPDT
Voltage Rating
48 V dc, 220V ac
Push Button Style
Round
IP Rating
IP65, IP67
Contact Current Rating
Minimum of 50 mA
Contact Material
Silver Plated Brass
Manufacturer Part No.
17.17851.30
Case Colour
Black
Terminal Type
Solder
Страна на произход
France
Детайли за продукта
DJET Series Pushbutton switches, Front Panel Sealed
The DJET series push button switches and be used in outdoor applications as they are IP67 front panel sealed for the 10mm version. The 6.35 mm version can be fitted with a silicone cap giving IP5 protection. They are available in single or double pole versions and in two sizes, either 6.35 mm or 10 mm diameters. They have a positive snap-action switching system with an electrical life of 100 000 operations.
For mounting, these units are pushed through the panel cut out and then fastened with a fixing nut from the back. Do not tighten by the means of top not.
Potential Applications
These units can be used in many possible applications and are extremely versatile. Some examples would include military and avionics equipment, telecommunications, medical equipment and power supplies.
€ 68,59
€ 68,59 Всеки (ex VAT)
1
€ 68,59
€ 68,59 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EOZSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
6.4mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPDT
Voltage Rating
48 V dc, 220V ac
Push Button Style
Round
IP Rating
IP65, IP67
Contact Current Rating
Minimum of 50 mA
Contact Material
Silver Plated Brass
Manufacturer Part No.
17.17851.30
Case Colour
Black
Terminal Type
Solder
Страна на произход
France
Детайли за продукта
DJET Series Pushbutton switches, Front Panel Sealed
The DJET series push button switches and be used in outdoor applications as they are IP67 front panel sealed for the 10mm version. The 6.35 mm version can be fitted with a silicone cap giving IP5 protection. They are available in single or double pole versions and in two sizes, either 6.35 mm or 10 mm diameters. They have a positive snap-action switching system with an electrical life of 100 000 operations.
For mounting, these units are pushed through the panel cut out and then fastened with a fixing nut from the back. Do not tighten by the means of top not.
Potential Applications
These units can be used in many possible applications and are extremely versatile. Some examples would include military and avionics equipment, telecommunications, medical equipment and power supplies.