Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EOZ 2 Way Through Hole SIP Switch SPDT

Номер на артикул на RS: 204-7871Марка: EOZ№ по каталога на производителя: 09.10290.01
brand-logo

Технически документи

Спецификации

Brand

EOZ

Number of Positions

2

Mounting Type

Through Hole

Contact Configuration

SPDT

Contact Material

Gold Over Nickel Plated

Package Style

SIP

Actuator Type

Slide

Contact Current Rating

500 mA@ 24 V

Mechanical Life

10000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Страна на произход

France

Детайли за продукта

SIL Slide Switches

Can be stacked at a pitch of 2.54 mm for the straight model
Standard or raised actuator and straight or right-angle mounting versions
Contact resistance: <22mΩ
Operating Temperature -40 to +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
EOZ 2 Way Through Hole SIP Switch SPDT
€ 1,124Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 5,62

€ 1,124 Each (In a Pack of 5) (ex VAT)

EOZ 2 Way Through Hole SIP Switch SPDT

€ 5,62

€ 1,124 Each (In a Pack of 5) (ex VAT)

EOZ 2 Way Through Hole SIP Switch SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
EOZ 2 Way Through Hole SIP Switch SPDT
€ 1,124Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

EOZ

Number of Positions

2

Mounting Type

Through Hole

Contact Configuration

SPDT

Contact Material

Gold Over Nickel Plated

Package Style

SIP

Actuator Type

Slide

Contact Current Rating

500 mA@ 24 V

Mechanical Life

10000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Страна на произход

France

Детайли за продукта

SIL Slide Switches

Can be stacked at a pitch of 2.54 mm for the straight model
Standard or raised actuator and straight or right-angle mounting versions
Contact resistance: <22mΩ
Operating Temperature -40 to +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
EOZ 2 Way Through Hole SIP Switch SPDT
€ 1,124Each (In a Pack of 5) (ex VAT)