Технически документи
Спецификации
Brand
EOSAdapter Type
Power Brick Adapter
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
3.75A
Maximum Temperature
+50°C
Output Connector
2.54 x 5.49 mm Centre Positive
Input Connector
IEC 320-C8
Number of Outputs
1
Power Rating
90W
Cable Length
1000mm
Efficiency
92%
MTBF
100000h
Length
133mm
Width
58mm
Depth
29.2mm
Minimum Temperature
0°C
Energy Efficiency Level
III
Load Regulation
5%
Line Regulation Range
±0.5%
Страна на произход
China
Детайли за продукта
EOS 80W to 90W Single Output Switch Mode Desktop Power Supply - ZVC Series
80 to 90W switch mode single output desktop power supply with an ultra miniature package and high power density. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.
External switch mode desktop power supply
Very high efficiency, up to 92%
Ultra-miniature & lightweight
EMC compliance to EN 55022 Class B, FCC Part 15 Class B
Harmonic current compliance to EN 61000-3-2
Class II - double insulated
Fully regulated output
Short circuit, over-load and over-voltage protection
1 metre output lead with 2.54mm x 5.49mm centre positive right angled hollow coax output connector
Approvals
UL/cUL recognised, TUV, Semko, Demko, CCIB, Fimko, Nemko, QAS, GOST, MITI
Standards
EN 60950, UL 60950 Class 2 SELV, IEC 950, CSA C22.2 No. 950
€ 89,55
€ 89,55 Всеки (ex VAT)
1
€ 89,55
€ 89,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 89,55 |
5 - 9 | € 86,87 |
10 - 24 | € 84,19 |
25 - 49 | € 81,49 |
50+ | € 78,80 |
Технически документи
Спецификации
Brand
EOSAdapter Type
Power Brick Adapter
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
3.75A
Maximum Temperature
+50°C
Output Connector
2.54 x 5.49 mm Centre Positive
Input Connector
IEC 320-C8
Number of Outputs
1
Power Rating
90W
Cable Length
1000mm
Efficiency
92%
MTBF
100000h
Length
133mm
Width
58mm
Depth
29.2mm
Minimum Temperature
0°C
Energy Efficiency Level
III
Load Regulation
5%
Line Regulation Range
±0.5%
Страна на произход
China
Детайли за продукта
EOS 80W to 90W Single Output Switch Mode Desktop Power Supply - ZVC Series
80 to 90W switch mode single output desktop power supply with an ultra miniature package and high power density. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.
External switch mode desktop power supply
Very high efficiency, up to 92%
Ultra-miniature & lightweight
EMC compliance to EN 55022 Class B, FCC Part 15 Class B
Harmonic current compliance to EN 61000-3-2
Class II - double insulated
Fully regulated output
Short circuit, over-load and over-voltage protection
1 metre output lead with 2.54mm x 5.49mm centre positive right angled hollow coax output connector
Approvals
UL/cUL recognised, TUV, Semko, Demko, CCIB, Fimko, Nemko, QAS, GOST, MITI
Standards
EN 60950, UL 60950 Class 2 SELV, IEC 950, CSA C22.2 No. 950