EOS 65W Power Brick AC/DC Adapter 19V dc Output, 3.15A Output

Номер на артикул на RS: 377-7163Марка: EOS№ по каталога на производителя: LFZVC65SG19E
brand-logo

Технически документи

Спецификации

Brand

EOS

Adapter Type

Power Brick Adapter

Output Voltage

19V dc

Input Voltage

90 → 264V ac

Output Current

3.15A

Maximum Temperature

+40°C

Output Connector

2.54 x 5.49 mm Centre Positive

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

65W

Cable Length

1000mm

Efficiency

88%

MTBF

100000h

Depth

30mm

Minimum Temperature

0°C

Energy Efficiency Level

III

Load Regulation

5%

Line Regulation Range

±0.5%

Width

43.8mm

Length

107.2mm

Страна на произход

India

Детайли за продукта

EOS 25W to 80W Single Output Switch Mode Desktop Power Supply - ZVC Series

25 to 80W switch mode single output desktop power supply with an ultra miniature and lightweight design, high efficiency and auto-select universal input. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a netbook power supply or notebook power supply.

High efficiency
Fully regulated and protected output
Fitted with 1m output lead with a right angled 2.5mm power plug (centre +)
EMI/RFI filter to EN55022-B, FCC2/15-B, CISPR22-B

Approvals

VDE; UL Listed; NORDICS; MITI

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 70,23

€ 70,23 Всеки (ex VAT)

EOS 65W Power Brick AC/DC Adapter 19V dc Output, 3.15A Output

€ 70,23

€ 70,23 Всеки (ex VAT)

EOS 65W Power Brick AC/DC Adapter 19V dc Output, 3.15A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 70,23
5 - 9€ 68,13
10 - 24€ 66,03
25 - 49€ 63,91
50+€ 61,81
Може да се интересувате от

Технически документи

Спецификации

Brand

EOS

Adapter Type

Power Brick Adapter

Output Voltage

19V dc

Input Voltage

90 → 264V ac

Output Current

3.15A

Maximum Temperature

+40°C

Output Connector

2.54 x 5.49 mm Centre Positive

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

65W

Cable Length

1000mm

Efficiency

88%

MTBF

100000h

Depth

30mm

Minimum Temperature

0°C

Energy Efficiency Level

III

Load Regulation

5%

Line Regulation Range

±0.5%

Width

43.8mm

Length

107.2mm

Страна на произход

India

Детайли за продукта

EOS 25W to 80W Single Output Switch Mode Desktop Power Supply - ZVC Series

25 to 80W switch mode single output desktop power supply with an ultra miniature and lightweight design, high efficiency and auto-select universal input. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a netbook power supply or notebook power supply.

High efficiency
Fully regulated and protected output
Fitted with 1m output lead with a right angled 2.5mm power plug (centre +)
EMI/RFI filter to EN55022-B, FCC2/15-B, CISPR22-B

Approvals

VDE; UL Listed; NORDICS; MITI

Може да се интересувате от