Технически документи
Спецификации
Brand
EOSAdapter Type
Power Brick Adapter
Output Voltage
19V dc
Input Voltage
100 → 240V ac
Output Current
3.42A
Maximum Temperature
+50°C
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
65W
Cable Length
1200mm
Efficiency
85%
MTBF
150000h
Standards Met
ErP Compliant
Width
53mm
Depth
31.5mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
5%
Line Regulation Range
±2%
Length
117mm
Страна на произход
China
Детайли за продукта
EOS 36W to 180W Single Output Switch Mode Desktop Power Supply - ZVC Series
36 to 180W energy saving switch mode single output desktop power supply with universal input and compact design. This energy saving switch mode single output desktop power supply is ideal for laptops and multimedia, industrial, networking and printing applications. This range of desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.
Ultra miniature and lightweight switch mode power supply
Universal input
High efficiency, no load standby power < 0.5W
Fully regulated and protected output
EMI/RFI filter to EN55022-B, FCC2/15-B, CISPR22-B
Types ZVC36 to ZVC72 are fitted with a 1.2m output lead with right angled jack plug (I/D 2.54 x O/D 5.54 x L 9.5mm, centre pin positive)
Types ZVC150 & ZVC180 are fitted with a 1.2m output lead with a 4 pin DIN connector, for suitable mating connectors use stk nos 667-7283 and 667-7287
Approvals
UL, CSA
Standards
UL, TUV, EN60950-1
€ 90,31
€ 90,31 Всеки (ex VAT)
1
€ 90,31
€ 90,31 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EOSAdapter Type
Power Brick Adapter
Output Voltage
19V dc
Input Voltage
100 → 240V ac
Output Current
3.42A
Maximum Temperature
+50°C
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
65W
Cable Length
1200mm
Efficiency
85%
MTBF
150000h
Standards Met
ErP Compliant
Width
53mm
Depth
31.5mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
5%
Line Regulation Range
±2%
Length
117mm
Страна на произход
China
Детайли за продукта
EOS 36W to 180W Single Output Switch Mode Desktop Power Supply - ZVC Series
36 to 180W energy saving switch mode single output desktop power supply with universal input and compact design. This energy saving switch mode single output desktop power supply is ideal for laptops and multimedia, industrial, networking and printing applications. This range of desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.
Ultra miniature and lightweight switch mode power supply
Universal input
High efficiency, no load standby power < 0.5W
Fully regulated and protected output
EMI/RFI filter to EN55022-B, FCC2/15-B, CISPR22-B
Types ZVC36 to ZVC72 are fitted with a 1.2m output lead with right angled jack plug (I/D 2.54 x O/D 5.54 x L 9.5mm, centre pin positive)
Types ZVC150 & ZVC180 are fitted with a 1.2m output lead with a 4 pin DIN connector, for suitable mating connectors use stk nos 667-7283 and 667-7287
Approvals
UL, CSA
Standards
UL, TUV, EN60950-1