Технически документи
Спецификации
Brand
EOSAdapter Type
Power Brick Adapter
Output Voltage
19V dc
Input Voltage
90 → 264V ac
Output Current
2.36A
Maximum Temperature
+40°C
Output Connector
2.54 x 5.49 mm Centre Positive
Input Connector
IEC 320-C8
Number of Outputs
1
Power Rating
45W
Cable Length
1000mm
Efficiency
90%
MTBF
100000h
Width
44.7mm
Depth
24.57mm
Minimum Temperature
0°C
Energy Efficiency Level
III
Load Regulation
±5%
Line Regulation Range
±0.5%
Length
88.9mm
Страна на произход
India
Детайли за продукта
EOS 25W to 80W Single Output Switch Mode Desktop Power Supply - ZVC Series
25 to 80W switch mode single output desktop power supply with an ultra miniature and lightweight design, high efficiency and auto-select universal input. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a netbook power supply or notebook power supply.
High efficiency
Fully regulated and protected output
Fitted with 1m output lead with a right angled 2.5mm power plug (centre +)
EMI/RFI filter to EN55022-B, FCC2/15-B, CISPR22-B
Approvals
VDE; UL Listed; NORDICS; MITI
€ 51,80
€ 51,80 Всеки (ex VAT)
1
€ 51,80
€ 51,80 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 51,80 |
5 - 9 | € 50,25 |
10 - 24 | € 48,69 |
25 - 49 | € 47,14 |
50+ | € 45,58 |
Технически документи
Спецификации
Brand
EOSAdapter Type
Power Brick Adapter
Output Voltage
19V dc
Input Voltage
90 → 264V ac
Output Current
2.36A
Maximum Temperature
+40°C
Output Connector
2.54 x 5.49 mm Centre Positive
Input Connector
IEC 320-C8
Number of Outputs
1
Power Rating
45W
Cable Length
1000mm
Efficiency
90%
MTBF
100000h
Width
44.7mm
Depth
24.57mm
Minimum Temperature
0°C
Energy Efficiency Level
III
Load Regulation
±5%
Line Regulation Range
±0.5%
Length
88.9mm
Страна на произход
India
Детайли за продукта
EOS 25W to 80W Single Output Switch Mode Desktop Power Supply - ZVC Series
25 to 80W switch mode single output desktop power supply with an ultra miniature and lightweight design, high efficiency and auto-select universal input. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a netbook power supply or notebook power supply.
High efficiency
Fully regulated and protected output
Fitted with 1m output lead with a right angled 2.5mm power plug (centre +)
EMI/RFI filter to EN55022-B, FCC2/15-B, CISPR22-B
Approvals
VDE; UL Listed; NORDICS; MITI