Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EOS 30W Plug-In AC/DC Adapter 12V dc Output, 2.5A Output

Номер на артикул на RS: 668-9227Марка: EOS№ по каталога на производителя: LFZVC30NP12-I
brand-logo

Технически документи

Спецификации

Brand

EOS

Adapter Type

Plug-In Adapter

Plug Type

Australia/China, European Plug, UK, US/Japan

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.5A

Maximum Temperature

+40°C

Output Connector

2.5 x 5.5 x 9.5 mm Centre Positive - Right Angle

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

30W

Cable Length

1.52m

MTBF

100000h

Standards Met

ErP Compliant

Width

43.5mm

Depth

35.7mm

Load Regulation

±5%

Type

AC/DC Adapter

Minimum Temperature

-10°C

Length

82mm

Страна на произход

India

Детайли за продукта

30W Plug Top, Energy Saving ZVC Series

The New 30Watt NP Series from EOS are ideal for portable computing, multimedia, industrial, networking, printing and battery charging applications. The new NP series of power adapters are fully compliant with CEC and Energy Star
IV requirements and provide their full output power without the need for fan cooling. The NP series have an Inter-Changeable connector pack allowing you to use the NP Series Globally.

Universal input voltage
Inter-changeable connection plug top design
High efficiency, no load standby power < 0.3W
Fully regulated and protected output
EMI/RFI filter to EN55022-B, FCC2/15-B, CISPR22-B
Fitted with a 1.2m output lead with right angled jack plug (I/D 2.54 x O/D 5.54 x L 9.5mm, centre pin positive)

Approvals

UL, CSA

Standards

UL, TUV, EN60950-1

Switch Mode - EOS

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 57,90

€ 57,90 Всеки (ex VAT)

EOS 30W Plug-In AC/DC Adapter 12V dc Output, 2.5A Output

€ 57,90

€ 57,90 Всеки (ex VAT)

EOS 30W Plug-In AC/DC Adapter 12V dc Output, 2.5A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 57,90
5 - 9€ 56,17
10 - 24€ 54,43
25 - 49€ 52,69
50+€ 50,96
Може да се интересувате от

Технически документи

Спецификации

Brand

EOS

Adapter Type

Plug-In Adapter

Plug Type

Australia/China, European Plug, UK, US/Japan

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.5A

Maximum Temperature

+40°C

Output Connector

2.5 x 5.5 x 9.5 mm Centre Positive - Right Angle

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

30W

Cable Length

1.52m

MTBF

100000h

Standards Met

ErP Compliant

Width

43.5mm

Depth

35.7mm

Load Regulation

±5%

Type

AC/DC Adapter

Minimum Temperature

-10°C

Length

82mm

Страна на произход

India

Детайли за продукта

30W Plug Top, Energy Saving ZVC Series

The New 30Watt NP Series from EOS are ideal for portable computing, multimedia, industrial, networking, printing and battery charging applications. The new NP series of power adapters are fully compliant with CEC and Energy Star
IV requirements and provide their full output power without the need for fan cooling. The NP series have an Inter-Changeable connector pack allowing you to use the NP Series Globally.

Universal input voltage
Inter-changeable connection plug top design
High efficiency, no load standby power < 0.3W
Fully regulated and protected output
EMI/RFI filter to EN55022-B, FCC2/15-B, CISPR22-B
Fitted with a 1.2m output lead with right angled jack plug (I/D 2.54 x O/D 5.54 x L 9.5mm, centre pin positive)

Approvals

UL, CSA

Standards

UL, TUV, EN60950-1

Switch Mode - EOS

Може да се интересувате от