Технически документи
Спецификации
Brand
EOSOutput Voltage
5.2 V dc, 14.6 V dc
Output Current
1.5 A, 6 A, 500mA
Power Rating
40W
Number of Outputs
3
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
30.48mm
Efficiency
85%
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Weight
150g
Страна на произход
India
Детайли за продукта
40W to 60W Switch Mode Power Supplies, WLT40 and WLT60 Series
The Eos Power WLT40 and WLT60 series are 40 W and 60 W, open frame, switch mode power supplies with universal inputs. They are compact in size (4x2 inches, 100x50mm) and offer high efficiency of up to 85%. The WLT40 and WLT60 are suitable for industrial and automation applications.
4 x 2 x 1.2 inches
Ultra high efficiency up to 85%
Low conducted and radiated noise
No load power <0.3 W
Cover kit accessory available, RS Stock no 771-0818
Standards
IEC60950-1, EN60950-1, UL60950-1, CSA C22.2 No. 60950-1, Class 1 SELV
€ 53,62
€ 53,62 Всеки (ex VAT)
1
€ 53,62
€ 53,62 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 53,62 |
5 - 9 | € 52,01 |
10 - 24 | € 50,40 |
25 - 49 | € 48,79 |
50+ | € 47,19 |
Технически документи
Спецификации
Brand
EOSOutput Voltage
5.2 V dc, 14.6 V dc
Output Current
1.5 A, 6 A, 500mA
Power Rating
40W
Number of Outputs
3
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
30.48mm
Efficiency
85%
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Weight
150g
Страна на произход
India
Детайли за продукта
40W to 60W Switch Mode Power Supplies, WLT40 and WLT60 Series
The Eos Power WLT40 and WLT60 series are 40 W and 60 W, open frame, switch mode power supplies with universal inputs. They are compact in size (4x2 inches, 100x50mm) and offer high efficiency of up to 85%. The WLT40 and WLT60 are suitable for industrial and automation applications.
4 x 2 x 1.2 inches
Ultra high efficiency up to 85%
Low conducted and radiated noise
No load power <0.3 W
Cover kit accessory available, RS Stock no 771-0818
Standards
IEC60950-1, EN60950-1, UL60950-1, CSA C22.2 No. 60950-1, Class 1 SELV