Технически документи
Спецификации
Brand
EOSOutput Voltage
48V dc
Output Current
1.25A
Power Rating
60W
Number of Outputs
1
Input Voltage
180 → 264 V ac, 90 → 132 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
51.8mm
Depth
27.18mm
Efficiency
82%
Minimum Temperature
0°C
Weight
150g
Maximum Temperature
+50°C
Страна на произход
India
Детайли за продукта
40W to 130W Universal Input, Single/Multi Output VLT Series
Overvoltage, power limit and short circuit protection
EMI/RFI to CISPR 55011//14-B. FCC 15-B
High reliability MTBF>100,000 hours
Optional covers available, see stk nos. 377-6968 or 396-1942
Power factor correction to EN61000-3-2 (VLT80 and VLT130)
-20 to +50°C operating temperature
Approvals
VDE; UL Recognised Component
Standards
IEC950, EN60950, UL1950
€ 107,97
€ 107,97 Всеки (ex VAT)
1
€ 107,97
€ 107,97 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 107,97 |
5 - 9 | € 104,74 |
10 - 24 | € 101,50 |
25 - 49 | € 98,26 |
50+ | € 95,02 |
Технически документи
Спецификации
Brand
EOSOutput Voltage
48V dc
Output Current
1.25A
Power Rating
60W
Number of Outputs
1
Input Voltage
180 → 264 V ac, 90 → 132 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
51.8mm
Depth
27.18mm
Efficiency
82%
Minimum Temperature
0°C
Weight
150g
Maximum Temperature
+50°C
Страна на произход
India
Детайли за продукта
40W to 130W Universal Input, Single/Multi Output VLT Series
Overvoltage, power limit and short circuit protection
EMI/RFI to CISPR 55011//14-B. FCC 15-B
High reliability MTBF>100,000 hours
Optional covers available, see stk nos. 377-6968 or 396-1942
Power factor correction to EN61000-3-2 (VLT80 and VLT130)
-20 to +50°C operating temperature
Approvals
VDE; UL Recognised Component
Standards
IEC950, EN60950, UL1950