Технически документи
Спецификации
Brand
EntrelecAccessory Type
End Section
For Use With
ZK2.5 PI-Spring Screwless Terminal Blocks, ZK2.5-PE PI-Spring Screwless Terminal Blocks, ZK4 PI-Spring ScrewlessTerminal Blocks, ZK4-PE PI-Spring Screwless Terminal Blocks, ZK6 PI-Spring Screwless Terminal Blocks, ZK6-PE PI-Spring Screwless Terminal Blocks
Детайли за продукта
ZK2.5 PI-Spring Feed-Through Terminal Blocks
ZK2.5 PI-Spring feed-through Terminal Blocks combine high performance with compact dimensions. The terminals are also the best for marking, with an up-front flat marker zone. This feature lets you mark up to eight digits or increase the font size.
Features and Benefits
Spring terminals (3.5 mm flat blade screwdriver operated)
2.5 mm² (12 AWG)
Easy DIN Rail mounting
SNK Series PI-Spring Terminal Blocks
PI-Spring technology provides a Smart Connection and the benefits of 2 technologies in 1 connection:
1. 50% faster connection time with Push-In mode (direct insertion - for stranded wire with ferrule or for solid wire, use screwdriver to remove wire).
2. Reduced effort and conductor preparation time with Spring-Mode (use screwdriver to insert and remove non-prepared stranded wires).
€ 6,08
€ 0,608 Each (In a Pack of 10) (ex VAT)
10
€ 6,08
€ 0,608 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
EntrelecAccessory Type
End Section
For Use With
ZK2.5 PI-Spring Screwless Terminal Blocks, ZK2.5-PE PI-Spring Screwless Terminal Blocks, ZK4 PI-Spring ScrewlessTerminal Blocks, ZK4-PE PI-Spring Screwless Terminal Blocks, ZK6 PI-Spring Screwless Terminal Blocks, ZK6-PE PI-Spring Screwless Terminal Blocks
Детайли за продукта
ZK2.5 PI-Spring Feed-Through Terminal Blocks
ZK2.5 PI-Spring feed-through Terminal Blocks combine high performance with compact dimensions. The terminals are also the best for marking, with an up-front flat marker zone. This feature lets you mark up to eight digits or increase the font size.
Features and Benefits
Spring terminals (3.5 mm flat blade screwdriver operated)
2.5 mm² (12 AWG)
Easy DIN Rail mounting
SNK Series PI-Spring Terminal Blocks
PI-Spring technology provides a Smart Connection and the benefits of 2 technologies in 1 connection:
1. 50% faster connection time with Push-In mode (direct insertion - for stranded wire with ferrule or for solid wire, use screwdriver to remove wire).
2. Reduced effort and conductor preparation time with Spring-Mode (use screwdriver to insert and remove non-prepared stranded wires).