Технически документи
Спецификации
Brand
EntrelecThread Size
M32
Maximum Cable Diameter
25mm
Minimum Cable Diameter
18mm
Material
Brass, CR, NBR
Colour
Brass
Series
1SNG
IP Rating
IP66, IP68
Locknut Included
No
Fire Behaviour
UL 94 V2
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Operating Temperature Range
-20 → 100 °C
Kit Includes
Cable Gland
Страна на произход
Turkey
€ 98,93
€ 9,893 Each (In a Bag of 10) (ex VAT)
10
€ 98,93
€ 9,893 Each (In a Bag of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
10 - 40 | € 9,893 | € 98,93 |
50 - 90 | € 9,187 | € 91,87 |
100+ | € 8,574 | € 85,74 |
Технически документи
Спецификации
Brand
EntrelecThread Size
M32
Maximum Cable Diameter
25mm
Minimum Cable Diameter
18mm
Material
Brass, CR, NBR
Colour
Brass
Series
1SNG
IP Rating
IP66, IP68
Locknut Included
No
Fire Behaviour
UL 94 V2
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Operating Temperature Range
-20 → 100 °C
Kit Includes
Cable Gland
Страна на произход
Turkey