Entrelec 1SNA160496R2600 - DR4/6P SNA Series Green/Yellow, 4mm², Single-Level, Screw Termination

Номер на артикул на RS: 828-9501Марка: Entrelec№ по каталога на производителя: 1SNA160496R2600 - DR4/6P
brand-logo

Технически документи

Спецификации

Colour

Green/Yellow

Number of Levels

Single

Series

SNA

Termination Method

Screw

Cable CSA

4mm²

Current Rating

32A

Pitch

6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+40°C

Страна на произход

France

Детайли за продукта

4mm2 Miniature Terminals

A miniature range of screw terminals designed for mounting onto symmetric rail. The terminals are moulded in tough flame-resistant nylon 6.6. The captive terminal screws have hardened heads to prevent burring.

Features and Benefits

• Standard terminals (grey or blue) and earth terminals (yellow/green) for conductors up to 4 mm2, terminal pitch 6 mm, depth on rail 31 mm
• Isolating terminal for conductors up to 2.5 mm², terminal pitch 5 mm, depth on rail 39 mm
• Working temperature range -55°C to 130°C

Standards

BS 6273:1982, EN 50 045, DIN 46277-2

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Entrelec 1SNA160496R2600 - DR4/6P SNA Series Green/Yellow, 4mm², Single-Level, Screw Termination

P.O.A.

Entrelec 1SNA160496R2600 - DR4/6P SNA Series Green/Yellow, 4mm², Single-Level, Screw Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Colour

Green/Yellow

Number of Levels

Single

Series

SNA

Termination Method

Screw

Cable CSA

4mm²

Current Rating

32A

Pitch

6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+40°C

Страна на произход

France

Детайли за продукта

4mm2 Miniature Terminals

A miniature range of screw terminals designed for mounting onto symmetric rail. The terminals are moulded in tough flame-resistant nylon 6.6. The captive terminal screws have hardened heads to prevent burring.

Features and Benefits

• Standard terminals (grey or blue) and earth terminals (yellow/green) for conductors up to 4 mm2, terminal pitch 6 mm, depth on rail 31 mm
• Isolating terminal for conductors up to 2.5 mm², terminal pitch 5 mm, depth on rail 39 mm
• Working temperature range -55°C to 130°C

Standards

BS 6273:1982, EN 50 045, DIN 46277-2

Може да се интересувате от