Технически документи
Спецификации
Brand
EntrelecColour
Blue
Number of Levels
Double
Series
SNA
Voltage Rating
630 V ac
Termination Method
Screw
Cable CSA
2.5mm²
Current Rating
24A
Pitch
5mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Детайли за продукта
Double Deck
ABB series of double deck DIN Rail terminals with four independent screw clamp connections and are suitable for use with a wide range of cable size.
Features and Benefits
Space saving
Feed-through connection
Flexibility to snap onto symmetrical and asymmetrical DIN Rails
Approvals
UL listed, SETI, GL, FIMKO
€ 43,57
€ 4,357 Each (In a Pack of 10) (ex VAT)
10
€ 43,57
€ 4,357 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
EntrelecColour
Blue
Number of Levels
Double
Series
SNA
Voltage Rating
630 V ac
Termination Method
Screw
Cable CSA
2.5mm²
Current Rating
24A
Pitch
5mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Детайли за продукта
Double Deck
ABB series of double deck DIN Rail terminals with four independent screw clamp connections and are suitable for use with a wide range of cable size.
Features and Benefits
Space saving
Feed-through connection
Flexibility to snap onto symmetrical and asymmetrical DIN Rails
Approvals
UL listed, SETI, GL, FIMKO