Технически документи
Спецификации
Brand
EntrelecColour
Blue
Number of Levels
Single
Voltage Rating
1 kV ac
Series
SNA
Termination Method
Screw
Cable CSA
2.5mm²
Current Rating
24A
Pitch
5mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Детайли за продукта
Standard Terminals and End Covers
Professional range of Entrelec Standard DIN rail terminals. Three different functions are availalble. They are either Screw, Spring or Stud making these DIN rail terminals perfect for standard industrial applications.
Screw, Spring or Stud functions
Approvals
UL listed,CSA certified,ASE,SETI,SEMKO,NEMKO,DEMKO,GL,FIMKO,VDE,CEGB,KEMA,E ExiI/II,E Exei/II
€ 14,45
€ 1,445 Each (In a Pack of 10) (ex VAT)
10
€ 14,45
€ 1,445 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
EntrelecColour
Blue
Number of Levels
Single
Voltage Rating
1 kV ac
Series
SNA
Termination Method
Screw
Cable CSA
2.5mm²
Current Rating
24A
Pitch
5mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Детайли за продукта
Standard Terminals and End Covers
Professional range of Entrelec Standard DIN rail terminals. Three different functions are availalble. They are either Screw, Spring or Stud making these DIN rail terminals perfect for standard industrial applications.
Screw, Spring or Stud functions
Approvals
UL listed,CSA certified,ASE,SETI,SEMKO,NEMKO,DEMKO,GL,FIMKO,VDE,CEGB,KEMA,E ExiI/II,E Exei/II