Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Entrelec 1SNA115657R2500 MA Series Grey, 4mm², Screw Termination, Fused

Номер на артикул на RS: 210-4570Марка: Entrelec№ по каталога на производителя: 1SNA115657R2500
brand-logo

Технически документи

Спецификации

Colour

Grey

American Wire Gauge

14 (with ferrule) AWG, 12AWG

Series

MA

Termination Method

Screw

Cable CSA

4 mm², 6mm²

Fused

Yes

Current Rating

6.3A

Voltage Rating

630 V

Pitch

8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+110°C

Страна на произход

France

Детайли за продукта

Fused Lever Action

ABB series of Fused terminals with a lever action fuse carrier, the standard product accepts both 20´5mm and 25´5mm fuses whilst terminals with ’fuse failed’ indication are suited to 20´5mm fuse links only.
Fuse failed indication terminals are available either a LED suited to 24V dc, or with a neon suited to 110-220V usage.

Approvals

UL listed, CSA certified.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 22,81

€ 22,81 1 Pack of 5 (ex VAT)

Entrelec 1SNA115657R2500 MA Series Grey, 4mm², Screw Termination, Fused

€ 22,81

€ 22,81 1 Pack of 5 (ex VAT)

Entrelec 1SNA115657R2500 MA Series Grey, 4mm², Screw Termination, Fused
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Colour

Grey

American Wire Gauge

14 (with ferrule) AWG, 12AWG

Series

MA

Termination Method

Screw

Cable CSA

4 mm², 6mm²

Fused

Yes

Current Rating

6.3A

Voltage Rating

630 V

Pitch

8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+110°C

Страна на произход

France

Детайли за продукта

Fused Lever Action

ABB series of Fused terminals with a lever action fuse carrier, the standard product accepts both 20´5mm and 25´5mm fuses whilst terminals with ’fuse failed’ indication are suited to 20´5mm fuse links only.
Fuse failed indication terminals are available either a LED suited to 24V dc, or with a neon suited to 110-220V usage.

Approvals

UL listed, CSA certified.

Може да се интересувате от