Entrelec 1SNA115490R1300 SNA Series Grey, 2.5mm², Double-Level, Screw Termination

Номер на артикул на RS: 426-238Марка: Entrelec№ по каталога на производителя: 1SNA115490R1300
brand-logo

Технически документи

Спецификации

Colour

Grey

Number of Levels

Double

Voltage Rating

630 V ac

Series

SNA

Termination Method

Screw

Cable CSA

2.5mm²

Current Rating

24A

Pitch

5mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Детайли за продукта

Double Deck

ABB series of double deck DIN Rail terminals with four independent screw clamp connections and are suitable for use with a wide range of cable size.

Features and Benefits

• Space saving
• Feed-through connection
• Flexibility to snap onto symmetrical and asymmetrical DIN Rails

Approvals

UL listed, SETI, GL, FIMKO

Може да се интересувате от
RS PRO, 2.5mm², Double-Level, Screw Termination
€ 0,942Each (In a Pack of 5) (ex VAT)

€ 33,55

€ 3,355 Each (In a Pack of 10) (ex VAT)

Entrelec 1SNA115490R1300 SNA Series Grey, 2.5mm², Double-Level, Screw Termination

€ 33,55

€ 3,355 Each (In a Pack of 10) (ex VAT)

Entrelec 1SNA115490R1300 SNA Series Grey, 2.5mm², Double-Level, Screw Termination

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO, 2.5mm², Double-Level, Screw Termination
€ 0,942Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Colour

Grey

Number of Levels

Double

Voltage Rating

630 V ac

Series

SNA

Termination Method

Screw

Cable CSA

2.5mm²

Current Rating

24A

Pitch

5mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Детайли за продукта

Double Deck

ABB series of double deck DIN Rail terminals with four independent screw clamp connections and are suitable for use with a wide range of cable size.

Features and Benefits

• Space saving
• Feed-through connection
• Flexibility to snap onto symmetrical and asymmetrical DIN Rails

Approvals

UL listed, SETI, GL, FIMKO

Може да се интересувате от
RS PRO, 2.5mm², Double-Level, Screw Termination
€ 0,942Each (In a Pack of 5) (ex VAT)